Littelfuse 501 and 501A 1206 Fast Acting Fuses
Littelfuse 501 and 501A Series Fast Acting Fuses ensure performance reliability and performance reliability with a relatively high I²t in a 1206 size. These devices offer high inrush current withstand capability and are suitable for leaded and lead-free reflow/wave soldering. The 501 series thin film chip fuses are designed to provide over-current protection to circuits that operate under high working ambient temperatures of up to 150°C. The 501A series fuses are AEC-Q200 qualified and recognized to UL/CSA/NMX 248-1. These high-current fuses are 100% lead-free, RoHS-compliant, and halogen-free. The 501 and 501A series fuses feature an advanced ceramic body and operate from -55°C to +150°C temperature range. These fast-acting components are specifically tested to cater to secondary circuit protection needs of compact auto electronics and in high current Voltage Regulator Module (VRM) applications.
Features
- 100% lead-free
- Advanced ceramic body
- Fast acting
- Halogen-free
- High inrush current withstand capability
- Performance reliability
- RoHS compliant
- Temperature stability
- Wide operating temperature
Applications
- Automotive navigation system
- Battery Management System (BMS)
- DC converter
- LED headlight
- Li-ion battery
- Notebook PC
- TFT display
- Voltage regulator equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 10A to 20A |
| Maximum rated voltage | 32V |
| Operating temperature range | -55°C to +150°C |
| Size | 1206 |
| Interrupting rating | 150A at 32VDC |