Littelfuse 470 and 435 Fast Acting Fuses

Littelfuse 470 and 435 Series Thin Film Fast Acting Fuses safeguard low-voltage circuits by interrupting overcurrent faults within milliseconds. These devices feature precision-engineered thin film elements for consistent performance and minimal power dissipation. The 470 and 435 series includes compact, surface-mount designs suitable for high-density PCB layouts. These fuses support current ratings from 0.05A to 15A, voltage ratings up to 125VDC, and breaking capacities of 100A. The 470 and 435 series fuses operate from -55°C to +125°C and comply with UL/CSA certification standards. These components serve applications such as battery management systems, power supplies, industrial controls, telecom infrastructure, and consumer electronics.

Features

  • -55°C to 125°C operating temperature range
  • 0.05A to 15A current ratings
  • 0.1W to 0.5W power dissipation
  • 0603, 1206, and 2410 surface-mount packages
  • 1ms to 5ms fast-acting response
  • 100A breaking capacity
  • 125VDC voltage rating
  • UL/CSA certifications

Applications

  • Battery management systems
  • Consumer electronics
  • Industrial control systems
  • Power supplies
  • Telecom infrastructure