Littelfuse Littelfuse Nano 485 Series Fast-Acting Fuses

The Littelfuse Nano2® 485 Series Fuse packs a high voltage and energy protection capability in a very small footprint. Its fast-acting blow characteristics ensure high-speed protection against surge currents and overload conditions. Its ceramic housing ensures robust operation and long-term reliability, even when used in applications with high ambient operating temperatures.

Features

• Fast Acting / Surface mount high fuse for high voltage (up to 600VDC) applications
• Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
• Relatively high breaking capacity at 100A
• RoHS compliant / Halogen Free
• Rating - 0.5 - 3.15 Amperes
 

Applications

• PC server and Telecom systems
• LCD TV inverter boards DC input protection
• Uninterruptible Power Supply (UPS) / 3-Phase Power Supplies
• 380VDC server/lighting in data center