Reliable, High Performance
Littelfuse TVS Diodes
To avoid costly, damaging and time-consuming incidents from voltage transients, electrostatic discharge (ESD), electrical hazards and overvoltage threats. Protect your valuable electronics with Littelfuse's impressive inventory of reliable circuit protection products.
Littelfuse offers a broad range of TVS Diodes, featuring peak pulse power rating options from 200W to 30KW, reverse stand-off voltages from 3.3V to 600V and peak pulse current capacity up to 20KA.
With Littelfuse, interruptions are unacceptable.
SMF Series Surface Mount
TVS Diodes
P6SMB Series 600W Surface
Mount TVS Diodes
SMBJ Series 600W Surface
Mount TVS Diodes
SMAJ Series 400W Surface
Mount TVS Diodes
SMCJ Series RoHS Complaint
Surface Mount TVS Diodes
SMDJ Series 3000W Surface
Mount TVS Diodes
TPSMB Series AEC-Q101
Qualified Surface Mount TVS
Diodes