Littelfuse P6SMB 600W TVS Diodes

Littelfuse P6SMB Series 600W Transient Voltage Suppression (TVS) Diodes are designed specifically to safeguard sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. P6SMB TVS diodes are available in unidirectional and bi-directional options. The P6SMB TVS diodes come with low incremental surge resistance and excellent clamping capability. These P6SMB TVS diodes feature an operating temperature range from -65°C to +150°C and a maximum ramp-down rate of 6°C/second. Typical applications include telecom, computer, industrial, and consumer electronics.

Features

  • EFT data line protection in compliance with IEC 61000-4-4
  • Exceptional clamping capability
  • Halogen-free and RoHS-compliant
  • Inbuilt strain relief
  • Lead-free matte tin plating
  • Low-profile packaging
  • Minimal incremental surge resistance
  • Optimized surface mount footprint to have the least possible impact on PCB space
  • Quick response time
  • UL accredited to ANSI/UL497B
  • UL recognized compound satisfies flammability classification V-0

Applications

  • Computer
  • Consumer electronics
  • Industrial electronics
  • Telecom

Technical Specifications

Parameters Values
Maximum breakdown voltage range 7.14V to 630V
Maximum peak pulse current range 1A to 58.1A
Maximum ramp-down rate  6°C/second
Operating temperature range  -65°C to +150°C
Test current range 1mA to 10mA

P6SMB Series 600W TVS Diodes Functional Diagram

Littelfuse P6SMB Series 600W TVS Diodes Functional Diagram