Littelfuse TPSMB Series Automotive SMB TVS Diodes suppress voltage transients from lightning, inductive loads, and surge events in automotive systems. These AEC-Q101-qualified devices feature asymmetrical or bidirectional clamping in a DO-214AA surface-mount package. The TPSMB series delivers 600W peak pulse power (10/1000 µs) with response times under 1ns. These diodes provide reverse standoff voltages from 5V to 550V, clamping voltages up to 828V, and operate at -65°C to +175°C. The asymmetric variants enable dual-voltage protection in a single component. These devices protect automotive applications such as I/O interfaces, Onboard Chargers (OBC), traction inverters, and battery management circuits.
Littelfuse TPSMB Automotive SMB TVS Diodes
Features
- -65°C to 175°C operating temperature range
- 5V to 550V reverse standoff voltage
- 5W power dissipation
- 30kV ESD protection (IEC 61000-4-2)
- 60A peak pulse current
- 100A forward surge current (8.3 ms)
- 600W peak pulse power (10/1000µs)
- 828V maximum clamping voltage
- AEC-Q101 qualification
- Asymmetrical reverse standoff voltages
- Bidirectional/asymmetrical clamping guards
- DO-214AA (SMB) surface-mount package
- EFT protection (IEC 61000-4-4)
- Halogen-free construction
- Low incremental surge resistance
- RoHS compliant
- UL-recognized V-0 flammability rating
Applications
- Battery management systems (BMS)
- Charging systems
- I/O interfaces
- Traction inverters