Littelfuse SMF4L TVS Diodes

Littelfuse SMF4L Series TVS diodes protect sensitive electronic equipment from voltage transients caused by lightning or other transient events. These diodes feature a low-profile SOD-123FL package for optimized board space in surface-mount designs. The SMF4L series offers fast response times and low inductance for efficient transient suppression. These devices provide peak pulse power dissipation of 400W at 10/1000 µs, a thermal resistance junction-to-ambient of 220°C/W, and an operating temperature range from -55°C to +150 °C. The SMF4L series TVS diodes are suitable for cellular phones, portable devices, power supplies, I/O interfaces, business machines, and consumer applications.

Features

  • 0.01% repetition rate duty cycle
  • 400W peak pulse power dissipation at 10/1000µs waveform
  • Glass passivated junction
  • High temperature soldering: 260°C/30 seconds at terminals
  • IEC-61000-4-2 ESD protection: 30kV (Air), 30kV (Contact)
  • Low profile: maximum height of 1.08mm
  • Matte tin lead-free plated
  • RoHS compliant
  • Soldering compatible with SOD-123FL package
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test conducted per JEDEC JESD201A

Applications

  • Business machines
  • Cellular phones
  • Consumer applications
  • I/O interfaces
  • Portable devices
  • Power supplies
  • VCC bus