Littelfuse SMBJ TVS Diodes

Littelfuse SMBJ Series TVS Diodes safeguard sensitive electronic equipment from voltage transients caused by lightning and other electrical disturbances. These diodes feature excellent clamping capability, low incremental surge resistance, and a typical IR of less than 1μA when VBR min > 12V. The design supports surface-mounted applications, optimizing board space and offering a low-profile package. These diodes provide 600W peak pulse power capability with a 10/1000μs waveform, operate within a range from -65°C to 150°C, and meet UL V-0 flammability standards. The SMBJ series TVS diodes are suitable for protecting I/O interfaces, VCC buses, and circuits in telecom, computer, industrial, and consumer electronics.

Features

  • -65°C to +150°C operating temperature range
  • 0.1% temp coefficient
  • 1μA IR at VBR min > 12V
  • 5W dissipation at TL = 50°C
  • 30kV ESD per IEC-61000-4-2
  • 260°C/30 sec reflow soldering
  • 600W peak pulse power
  • Matte tin lead-free plating
  • UL 497B recognized
  • Whisker-tested per JEDEC JESD201A

Applications

  • Computers and peripherals
  • Consumer electronics
  • Industrial equipment
  • Telecom circuits
  • VCC bus protection