Qnity Laird Eccosorb JCS-Next Elastomeric Absorbers
Qnity / Laird Eccosorb JCS-Next Elastomeric Absorbers are available with excellent EMI suppression for high frequency applications. The Eccosorb JCS-Next elastomeric absorbers are waterproof and work well in both high and low temperatures. This JCS-Next is a dielectrically loaded silicone absorber that targets high-frequency noise above 30GHz. Eccosorb JCS-Next elastomeric absorbers can operate at temperatures ranging from -70°C to +177°C. These elastomeric absorbers offer a thickness range of 0.25mm to 3mm and a tolerance value of ±10%. Typical applications include antennas, automotive electronics, base stations, EMI attenuation, medical equipment, power amplifiers, and radar instrumentation.
Features
- Available with excellent EMI suppression for high-frequency applications
- Capable of meeting UL 94V-0 standards
- Compliant with REACH and ROHS
- Offer low density and high frequency
- Provide flexible design
Applications
- Antennas
- Automotive electronics
- Base stations
- EMI attenuation
- Medical equipment
- Power amplifiers
- Radar instrumentation
- Satellite communication systems
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency range | 30GHz to +90GHz |
| Operating temperature range | -70°C to +177°C |
| Tolerance | ±10% |
| Thickness range | 0.25mm to 3mm |
| Attenuation | >100dB/cm at 35GHz |