Qnity Laird NoiseSorb NS1000HTRC EMI Noise Suppression Absorbers

Qnity / Laird NoiseSorb NS1000HTRC EMI Noise Suppression Absorbers are thin field noise suppression absorbers with excellent temperature stability. The noise suppression absorbers have a thickness of 0.1mm to sustain the standard reflow process, allowing it for use with one-piece shielding can for EMI control in electronic devices. These noise absorbers suppress unwanted energy coupling, resonance, or surface currents causing EMI issues and mitigate the impact on RF components nearby. NS100–High-Temperature Reflow Complaint (HTRC) suppressors have high magnetic permeability and working temperature and find applications in automotive, medical, and networking industries.

Features

  • Flammability rating
  • High magnetic permeability
  • High-temperature stability
  • Reflow compliance
  • RoHS complaint

Applications

  • Automotive electronics
  • Automotive infotainment
  • Automotive powertrain/Electronic Control Units (ECU)
  • Low-frequency signal line
  • Medical equipment
  • Memory modules
  • Networking equipment
  • Tablet/Smartphones
  • Wireless infrastructure

Technical Specifications

Parameters Values
Operating temperature range -40°C to 125°C
Permeability at 1Mhz 150
Product frequency range 20MHz to 3GHz
Volume resistivity >106
Maximum thickness 0.50mm
Minium thickness 0.10mm