Qnity Laird Eccosorb RF-LW Microwave Absorbers

Qnity / Laird Eccosorb RF-LW Microwave Absorbers are low frequency, lightweight, and are impervious to moisture. The absorbers are flexible, magnetically loaded, electrically non-conductive elastomeric absorber sheets specifically targeting the frequency range of 800MHz to 6GHz. These absorbers are designed to function directly in front of a metallic surface and have exceptionally high attenuation under 6GHz by utilizing innovative fillers with higher permeability and permittivity than industry-standard magnetic fillers. The absorbers are suitable for harsh environments and find applications in defense and telecommunications industries.

Features

  • Best sub 6GHz attenuations in the industry
  • Low outgassing resistance
  • Resistant to corrosion
  • Thickness and weight reduction in applications

Applications

  • Aerospace
  • Automotive and industrial electronics
  • Bluetooth
  • Security and defense
  • Telecom/Datacom
  • WiFi 

Technical Specifications

Parameters Values
Frequency range 0.8GHz to 6GHz
Operating temperature range -70°C to +170°C
Density 3.50g/cc 
Tensile strength >3.5MPa
Volume resistivity 2 x 108Ωcm