Qnity Laird Eccosorb RF-LB EMI Noise Suppression Absorbers

Qnity / Laird Eccosorb RF-LB Series EMI Noise Suppression Absorbers are silicone-based products, optimized for superior electromagnetic interference reduction, particularly in low-frequency settings. These absorbers, with their high-temperature tolerance, are ideal for demanding noise suppression tasks such as those encountered in automotive environments. The RF-LB EMI Series suppression absorbers offer permeability >30 @10MHz with a hardness of 70 Shore A (+/- 10). These Eccosorb RF-LB absorbers tackle unwanted energy issues and EMI by covering CPUs, main chipsets, and other IC devices.

Features

  • Enhanced low-frequency filler system for superior absorption capabilities
  • Elevated temperature tolerance suitable for demanding near-field noise suppression applications
  • Enhanced low-frequency filler system for superior absorption capabilities
  • Excellent EMI suppression for lower-frequency applications
  • Flexibility for versatile installation options
  • Ideal for automotive applications where high-temp near-field noise suppression is critical
  • Maintains a dust-free environment for reliable performance
  • Outperforms standard Eccosorb magnetic sheet materials with increased permeability
  • Reduces electromagnetic interference in low-frequency applications
  • Silicone-based elastomeric absorber designed for optimal performance
  • Tailored for effective EMI suppression, mitigating unwanted energy coupling and tackling EMI issues at their source

Applications

  • Automotive
  • Industrial
  • Medical equipment
  • Military applications
  • Networking equipment
  • Telecom/Datacom

Technical Specifications

Parameters Values
Frequency range 10MHz to 4GHz
Volume resistivity 7.45x1011ΩC
Attenuation >50dB/cm at 2.5GHz
Outgassing CVCM  0.120%
TML  1.150%
Density 2.2gr/cc
Operating temperature range -70°C to 177°C