Kingbright APG015 SMD Chip LED Lamps

Kingbright APG015 SMD Chip LED Lamps utilize an AlGaInP LED on a GaAs substrate, offering compact dimensions of 0.45mm x 0.25mm x 0.2mm. These halogen-free LED lamps feature a wide viewing angle and low power consumption and are designed to be compatible with automatic placement equipment. The RoHS-compliant APG015 SMD chip LED lamps operate with a DC forward current of 10mA, a peak forward current of 40mA, and a reverse voltage of 5V. Typical applications include backlighting, status indicators, home and smart appliances, and wearable devices.

Features

  • Halogen-free
  • Lower power requirement
  • Moisture sensitivity level 2
  • RoHS-compliant
  • Wider viewing angle
  • Works with automatic placement equipment

Applications

  • Backlight
  • Healthcare devices
  • Home and smart appliances
  • Industrial
  • Status indicator
  • Wearable and portable devices

Technical Specifications

Parameters Values
Viewing Angle 140°
Power Dissipation 24mW
Reverse Voltage 5V
DC Forward Current 10mA
Operating Temperature Range -40°C to +85°C
Electrostatic Discharge Threshold 3000V

Video

This TTI Tech Specs video for Kingbright APG015 SMD Chip LED Lamps explains that ultra-compact LEDs are made with AlGaInP on a GaAs substrate and offer a 140° wide viewing angle to ensure consistent and even illumination across applications.

See the video transcript below

Video Transcript

When space is tight and performance is critical, Kingbright’s APG015 SMD Chip LEDs deliver on both fronts. These ultra-compact LEDs measure just 0.45mm by 0.25mm by 0.2mm, making them ideal for sleek, space-constrained designs in wearable and portable devices. Despite their tiny footprint, they pack impressive performance: a wide 140° viewing angle ensures bright, uniform illumination for backlighting and status indication. Available in red, green, yellow, and orange, the APG015 series combines versatility with reliability for demanding applications in healthcare, smart home tech, robotics, and industrial systems. 

View more Kingbright resources