Kingbright APG1005 Series 2nd Generation 0402 SMD LEDs

Kingbright APG1005 Series 2nd Generation 0402 SMD LEDs are ultra-thin devices in the industry 0402 package and feature a height of only 0.2mm thickness. The 0402 SMD LEDs feature low power consumption, are driven at 5mA, and are also available in single-color options in the most popular colors, blue (468nm), clear white, and green (525nm). These LEDs are improved with up to 4X higher intensity output compared to standard 1.0mm x 0.5mm SMD LEDs. The APG1005 LEDs are ideal for backlighting and indicator application designs in wearable wellness devices, medical healthcare tracking devices, portable entertainment consumer electronics, and data center telecommunication applications.

Features

  • 1.0mm x 0.5mm SMD LED, 0.2mm thickness
  • Compatible with automatic placement equipment
  • Low power consumption, driven at 5mA
  • Moisture sensitivity level of 3
  • RoHS-compliant
  • Up to 4X brighter compared to 1st Generation of 0402

Applications

  • Backlight and status indicator
  • Consumer electronics and entertainment portable applications
  • Data center/storage and telecommunication
  • Healthcare diagnosis and preventive tracking
  • Home automation and smart appliances
  • Wearable and portable devices

Technical Specifications

Parameters Values
APG1005VBC-A1-5MAV APG1005ZGC-5MAV APG1005VWF-A1-5MAV
Color Blue Green White
Wavelength 468nm 525nm -
Minimum luminous intensity at 5mA 20mcd 120mcd 180mcd
Maximum luminous intensity at 5mA 60mcd 280mcd 310mcd
Viewing angle 140° 160°
Resources Datasheet Datasheet Datasheet