Kingbright APG1608 Series SMD Chip LEDs

Kingbright APG1608 Series SMD LEDs are designed to be compatible with automatic placement equipment, providing both backlighting and indicator functions. The APG1608 SMD LEDs come in dimensions of 1.6mm x 0.8mm with a thickness of 0.25mm. These SMD LEDs can operate at temperatures ranging from -40°C to +85°C. APG1608 SMD LEDs offer a reverse voltage of 5V and low power consumption. Typical applications include backlights, healthcare, home appliances, smart appliances, status indicators, portable devices, and wearable devices.

Features

  • Available in 4000pcs/reel packages
  • Come in dimensions of 1.6mm x 0.8mm with a thickness of 0.25mm
  • Compliant with RoHS
  • Designed to be compatible with automatic placement equipment
  • Offer a wide viewing angle
  • Offer low power consumption
  • Support backlighting and indicator functions

Applications

  • Backlight
  • Healthcare
  • Home and smart appliances
  • Portable and wearable devices
  • Status indicator

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Reverse voltage 5V
Power dissipation range 75mW to 120mW
DC forward current range 25mA to 30mA
Capacitance range 15pF to 100pF
Wavelength (At peak emission) 460nm to 630nm