KEMET A76X Series Polymer Aluminum Capacitors

KEMET A76X Series Polymer Aluminum Capacitors offer low Equivalent Series Resistance (ESR) that helps the capacitors withstand high ripple currents and a high voltage range from 2.5Vdc to 100Vdc during normal operation. The A76X series aluminum capacitors feature a highly conductive solid polymer electrolyte, which prevents the risk of drying out, increasing the life and stability of these capacitors. These Surface Mount (SMD) capacitors have an operating temperature range from -55°C to +125°C and a capacitance range from 4.7μF to 2700μF, making them ideal in a variety of applications, including consumer electronics, industrial power supplies, and voltage regulators.

Features

  • Ability to withstand high ripple current
  • Ability to withstand high temperature
  • AEC-Q200 compliant
  • Halogen-free
  • High vibration resistance
  • Long life
  • Miniature in size
  • RoHS compliant
  • Solid polymer electrolyte eliminates the risk of drying out
  • Surface Mount (SMD) form factor
  • Ultra-low impedance

Applications

  • Computer motherboards
  • Consumer electronics
  • DC/DC converters
  • Industrial power supplies
  • Long-life LED drivers
  • Mobile phone chargers
  • Professional power amplifiers
  • Switch power supplies
  • Voltage regulators

Technical Specifications

Parameters Series
A765 A766 A767 A768
Capacitance Tolerance at 120Hz/20°C ±20%
Capacitance Range 10μF to 2700μF 10μF to 560μF 4.7μF to 220μF 18μF to 1000μF
Rated Voltage Range 2.5Vdc to 25Vdc 4Vdc to 25Vdc 35Vdc to 100Vdc 16Vdc to 80Vdc
Operating Temperature Range -55°C to +105°C
Resources Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF)

A76X Series Polymer Aluminum Capacitors Temperature Stability Characteristics

KEMET A76X Series Polymer Aluminum Capacitors Temperature Stability Characteristics

A76X Series Polymer Aluminum Capacitors High Resistance to Ripple Current

KEMET A76X Series Polymer Aluminum Capacitors High Resistance to Ripple Current Allowable Ripple Current (100kHz 105°C)