KEMET A700 Aluminum Organic Polymer Capacitors

KEMET A700 Series Aluminum Organic Polymer Capacitors (AO-CAPs) operate at steady voltages ranging from 2V to 35V without the need to de-rate. They have very low ESR and improved capacitance retention at high frequency, long operational lifetimes, and high operational temperatures. These small package size capacitors are suitable for handling high ripple currents. The A700 capacitors have a long life of up to 3,000 hours at 125°C and have a self-healing mechanism, a non-ignition failure mode, and are ideal for ASIC decoupling designs, FPGAs, and high-performance microprocessors. Typical applications include DC/DC converters, displays, industrial, notebook PCs, and telecommunications systems.

Features

  • High operational temperatures
  • Improved capacitance retention at high frequency
  • Long operational lifetimes
  • MIL–STD–202 standard for shock and vibration
  • Non-ignition failure mode
  • RoHS compliant
  • Self-healing mechanism
  • Small package size
  • UL94 V-0 rated
  • Very low ESR

Applications

  • DC/DC converters
  • Displays
  • Industrial
  • Notebook PCs
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range −55°C to +105°C/+125°C
Rated Capacitance Range 6.8µF to 560µF at 120 Hz/25°C
Capacitance Tolerance ±20%
ESR Range 4.5mΩ to 70mΩ
Rated Voltage Range 2V to 35V