KEMET ALF20 Series Press-Fit Aluminum Electrolytic Capacitors

KEMET ALF20 Series Press-Fit Aluminum Electrolytic Capacitors eliminate the need for soldering, addressing related production and quality issues. These capacitors offer reliable electrical contact and maintain the same vibration performance as traditional snap-in terminals. The press-fit design allows for easy component exchange and simplifies insertion after the washing process. These devices support high voltages up to 600VDC, high ripple currents, and a long life of up to 18,000 hours at +85°C. These components are ideal for industrial applications such as frequency converters, energy storage systems, and Switch Mode Power Supplies (SMPS).

Features

  • 18,000 hours operational life at +85°C
  • 35mm, 40mm, 45mm, and 50mm diameters available
  • 4 or 5 pin configuration options
  • 600V high voltage capability
  • Compact size
  • Eliminates cold-solder or fractured solder joints
  • High ripple current handling
  • High surge voltage capability
  • Long life performance
  • Optimized designs available on request
  • Press-fit design for easy component exchange
  • Reliable electrical contact

Applications

  • Advanced energy storage systems
  • Frequency converters
  • Industrial equipment
  • Switch Mode Power Supplies (SMPS)