KEMET EDK/EXV Aluminum Electrolytic Capacitors

KEMET EDK and EXV Aluminum Electrolytic Capacitors are designed with a low profile vertical chip configuration for high density printed circuit boards. The devices support general purpose applications in the EDK and low impedance applications in the EXV. The EDC capacitors feature an operating temperature range from -40°C to +85°C and a rated voltage of 4Vdc to 100Vdc. The EXV capacitors come with an operating temperature range from -55°C to +105°C and a voltage rating of 6.3Vdc to 80Vdc. Typical applications include Audio/Visual (AV) equipment, bypass, communications equipment, and computer/monitor equipment.

Features

  • General purpose performance
  • Low profile vertical chip design
  • RoHS compliant
  • Surface mount lead terminals
  • Ultra low impedance
  • Wide capacitance range
  • Wide operating temperature range

Applications

  • AV equipment
  • Bypass
  • Communications equipment
  • Computer/monitor equipment
  • Coupling
  • Decoupling
  • Filtering
  • Switch Mode Power Supplies (SMPS)

Technical Specifications

Parameters Values
EDK EXV
Capacitance Range 1µF to 1500µF 1µF to 1000µF
Rated Voltage Range 4Vdc to 100Vdc 6.3Vdc to 80Vdc
Operating Temperature Range -40°C to +85°C -55°C to +105°C
Life Test 2000 hours 3000 hours to 5000 hours
Capacitance Tolerance ±20% at 120Hz/20°C ±20% at 120Hz/20°C