KEMET T52X and T530 Polymer Electrolytic Capacitors
KEMET Organic Capacitor (KO-CAP) T52X and T530 Series Polymer Electrolytic Capacitors are solid electrolytic capacitors with conductive polymer cathodes that can deliver extremely low ESR values down to 4mΩ and better capacitance retention at high frequencies. The KO-CAP family's T52X and T530 capacitors offer the greatest variety of voltages, capacitances, and case sizes and are appropriate for general-purpose DC applications with up to 48Vdc voltage ratings. T52X and T530 capacitors include a capacitance range of 4.7µF to 1500µF at 120Hz/25°C and are available in the voltage range from 2V to 75V. Typically, T52X and T530 polymer electrolytic capacitors are used in DC/DC converters, audio or sound circuits, power supply inputs, and consumer electronics applications.
Features
- 100% accelerated steady-state aging
- 100% surge current tested
- Halogen-free epoxy and RoHS compliant
- High-frequency capacitance retention
- High ripple handling
- No aging effects
- Stable capacitance across temperature and voltage
- Volumetrically efficient
Applications
- Audio/sound circuits:
- Mobile phone and base stations
- MP3 players
- Smartphones
- Consumer electronics:
- Analytical and test equipment
- High-speed servers
- DC/DC converters
- Microprocessor decoupling
- Portable electronics:
- Digital cameras
- Displays
- GPS navigation systems
- HDDs and USBs
- Notebook PCs
- SSDs
- Wi-Fi modules
- Power supply inputs
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Tolerance | ±10% (K tolerance) ±20% (M tolerance) |
| ESR Value | down to 4mΩ |
| Operating Temperature Range | -55°C to +85°C -55°C to +105°C -55°C to +125°C |
| Rated Capacitance Range | 4.7µF to 1500µF at 120Hz/25°C |
| Rated Voltage Range | 2V to 75V |