KEMET T599 Series KO-CAP Polymer Electrolytic Capacitors

KEMET T599 Series KO-CAP Polymer Electrolytic Capacitors are designed for automotive-grade applications and offers high performance under extreme conditions. These capacitors feature a solid polymer cathode that ensures low ESR and high capacitance retention, even at high frequencies. The T599 series is built to withstand high humidity and temperature, making these devices ideal for environments up to 85°C/85% RH for 1000 hours. The T599 KO-CAP capacitors operate at a maximum temperature of up to +150°C and meet AEC-Q200 qualifications. These automotive grade organic components are suitable for automotive applications like infotainment, ADAS, chassis, safety, and powertrain systems.

Features

  • Complies with AEC-Q200
  • Extended endurance test qualification
  • Halogen-free epoxy
  • High reliability
  • Laser marked case
  • Meets or exceeds EIA standard 535BAAC
  • Non-ignition failure mode
  • Polymer cathode technology
  • RoHS compliant and lead-free terminations
  • Taped and reeled per EIA 481
  • TS 16949 certified plant
  • Ultra-low ESR

Applications

  • ADAS systems
  • Automotive chassis
  • Automotive infotainment
  • Automotive powertrain
  • Automotive safety systems
  • General decoupling
  • General filtering