KEMET T591 Series KO-CAP Polymer Electrolytic Capacitors

KEMET T591 High Performance Automotive Grade Polymer

KEMET T591 Series KO-CAP Polymer Electrolytic Capacitors are designed for automotive-grade applications and offers high performance under extreme conditions. These capacitors feature a solid polymer cathode that ensures low ESR and high capacitance retention, even at high frequencies. The T591 series is built to withstand high humidity and temperature, making these devices ideal for environments up to 85°C/85% RH for 500 hours. The T591 KO-CAP capacitors operate within a voltage range of up to +150°C and meet AEC-Q200 qualifications. These automotive grade organic components are suitable for automotive applications like infotainment, ADAS, chassis, safety, and powertrain systems.

Features

  • Complies with AEC-Q200
  • Halogen-free epoxy
  • High reliability up to 500 hours with 85°C / 85% RH load
  • Laser marked case
  • Meets or exceeds EIA standard 535BAAC
  • Non-ignition failure mode
  • Polymer cathode technology
  • RoHS compliant and lead-free terminations
  • Taped and reeled per EIA 481
  • TS 16949 certified plant
  • Ultra-low ESR

Applications

  • ADAS systems
  • Automotive chassis
  • Automotive infotainment
  • Automotive powertrain
  • Automotive safety systems
  • General decoupling
  • General filtering