KEMET T598 Polymer Tantalum Capacitors

KEMET YAGEO T598 Polymer Tantalum Capacitors have an ultra-low ESR and meet or exceed EIA standards. These capacitors are halogen-free and RoHS-compliant. The KEMET T598 polymer tantalum capacitors come in tape and reel standard packaging. These capacitors are used in automotive applications such as infotainment systems, ADAS, chassis, and safety systems.

Features

  • Compliant with PPAP/PSW and change control requirements
  • Conforms to or surpasses EIA standard 535BAAC
  • Halogen-free epoxy
  • Packaged in tape and reel format according to EIA 481
  • RoHS compliant
  • Ultra-low ESR

Applications

  • ADAS systems
  • Chassis
  • Decoupling and filtering systems
  • Infotainment systems
  • Powertrain

Technical Specifications

Parameters Values
Rated capacitance range 1.5µF to 680µF at 120Hz/25°C
Capacitance tolerance K Tolerance (10%) and M Tolerance (20%)
Rated voltage range 2.5V to 75V
Operating temperature range −55°C to +150°C