Harwin’s line of EMC Shielding Solution products make it easy to protect vital board-level components from electromagnetic and radio frequency interference. Harwin EMC surface-mount shield clips are ideal for automated placement; when combined with Harwin’s 5-sided nickel silver Shield Cans, there’s no need for manual soldering– saving you valuable time while also preventing thermal damage. Shield Cans are easily removed simplifying the process of cleaning or rework. The SMT design eliminates grounding plane interference.
Along with other proven EMI and RFI protection products, TTI stocks Harwin’s three newest shield cans in 10mm x 10mm, 15mm x 10mm and 30mm x 10mm, all with a 3mm profile height and 0.15mm material thickness. Each can is made from a single piece of un-plated nickel silver alloy. We also supply Harwin’s newest shield clips: the S0911-46R is the smallest surface-mount shield clip on the market, while the S0921-46R corner shield clip provides an additional shielding area for the corner gaps in the folded cans, improving all-round protection against interference.
Harwin's EMC Shield Clips and Cans simplify the process of shielding sensitive components from RF and EM Interference. Saving production time and expense while increasing reliability.
EMC Shield Cans
A simple push operation connects your shield, making assembly of your EM protection a snap. Not only does this make maintenance and rework easier – Harwin Shield Cans’ single-piece construction saves costs over complex fence-and-lid cans.
EMC Shield Can Clips
Improve signal integrity, and make adding EM protection to your design easier, with Harwin EMC Shield Can Clips. Includes low-profile options for minimal space usage, and supports a variety of insertion forces.
Compact and Corner SMD Shield Clips
Take advantage of the smallest surface-mount shield clip on the market, making it possible for the smallest of cans (with sides of 1mm) to be fixed to a PCB by hand. Shield clips avoid the need for soldering, are packaged in tape and reel for automation and enable easy shield-can removal for inspection or servicing.
Shield Can Development Kit
Customize your own Shield Cans in minutes for fast prototyping. The Development Kit contains two scored nickel silver shield blanks and associated shield can clips. Allowing you to test the full solution early in your design.