Harwin Compact and Corner SMD Shield Clips

Harwin Compact and Corner SMD Shield Clips are designed for mounting shielding cans on PCBs without the need for direct soldering. The S0911-46R model is suitable for very small cans with 1mm sides, while the S0921-46R corner clip offers improved Electromagnetic Interference (EMI) protection by covering corner gaps in folded cans. These clips facilitate maintenance and inspection by allowing easy removal and reattachment of shielding cans. The clips are space-efficient, supporting miniaturized electronic designs and simplifying PCB assembly with tape and reel packaging for automated manufacturing.

Features

  • Allows for easy removal and reattachment for maintenance or inspection
  • Comes in tape and reel packaging for automated assembly
  • Conserves PCB space with a compact design
  • Enhances overall shielding coverage
  • Helps reduce Radio Frequency Interference (RFI)
  • Offers moderate retention force, suitable for various applications
  • Provides flexibility in PCB design during the development phase
  • Reduces the risk of thermal damage by avoiding hot spots
  • Streamlines production by removing the need for hand soldering

Applications

  • IOT
  • Portable devices
  • Sensors with antennas
  • Wearables