Harwin EMC Shield Cans

Harwin EMC Shield Cans provide excellent RFI and EMI protection for sensitive circuitry at the PCB level when used with SMT shield clips. Their simple, one-piece, five-sided design offers a cost-effective alternative to more complex fence-and-lid or through-board cans. These cans are made of nickel silver, the shield cans are available in heights of 5mm (0.3mm thickness), 2.5mm, and 3mm (with 0.15mm or 0.2mm thickness options). Additionally, an EMC Shield Can Kit is available, allowing users to customize their shield can during the prototyping and development phase.

Features

  • Available in thicknesses of 0.15mm, 0.20mm, and 0.30mm
  • Can be easily removed for cleaning or rework
  • Delivers superior RFI and EMI shielding for sensitive PCB-level circuitry
  • Eliminates the need for hand soldering during installation
  • Features fast and simple push-fit assembly with SMT clips
  • Made from high-quality nickel silver for enhanced durability
  • Simple five-sided structure for convenient use
  • Standard can sizes are readily available from stock

Applications

  • Data processing
  • In-car entertainment/information systems
  • Radio communications
  • Telecom base stations
  • Wireless modules