Harwin EZ-Shield Can Kits

Harwin EZ-Shield Can Kits allow engineers to create custom shielding cans quickly and efficiently during PCB development. These Kits include two nickel-silver sheets, pre-scribed with a 5mm grid for easy cutting and shaping into the desired dimensions. The EZ-Shield Can Kits provide auto-placeable surface mount clips to securely hold the shields on the PCB. This approach eliminates the need for pre-ordering custom cans, reducing costs and delays during prototyping. The Kits are designed for ease of use without requiring specialized tools or expertise.

Features

  • Can create custom shield cans quickly for prototyping
  • Includes shield can blanks, retention clips, and instructions
  • Nickel silver material provides up to 24dB attenuation (frequency/configuration dependent)
  • Removable design for easy adjustments

Applications

  • Consumer electronics
  • Control systems
  • Industrial
  • Instrumentation