HARTING Metric Circular Connectors

HARTING offers a wide variety of circular connectors in all common sizes and codings. The circular connector product range includes field-terminable circular connectors, overmolded cable assemblies as well as PCB connectors and panel feed throughs. Circular connectors are most commonly found in industrial applications as they are protected against contact, dust, dirt, grease and oil, as well as moisture. Even with vibration and movement, circular connectors maintain their stable connection.

HARTING M8 Circular Connectors & Cordsets

M8 Circular Connectors

The HARTING M8 circular connectors are Signal / Ethernet connections for sensors and actuators. They are available in A, D, and P codings and include the Han PushPull locking system.

HARTING M12 Circular Connectors & Cordsets

M12 Circular Connectors

The HARTING M12 Circular Connectors are typically used in applications for signal, data, and power. Additionally, there are hybrid models for a combination of data and power. These circular connectors are IP65/67 protected and packaged in a rugged metal housing, ideal for harsh environments.

HARTING M23 Circular Connectors & Cordsets

M23 Circular Connectors

HARTING M23 Circular Connectors are used in industrial applications and are typically used for drives. These circular connectors are especially suited for industrial applications when high power must be transmitted or many signal contacts must be bundled.

HARTING Han F+B Circular Connectors for the Food Industry

Han F+B Circular Connectors for the Food Industry

HARTING F+B Circular Connectors have special protection against water from cleaning equipment and resistance to cleaning agents. These connectors are also easy to clean.

HARTING HARAX Wall Bushings

HARAX Wall Bushings

HARTING HARAX Wall Bushings are typically used in applications requiring an inexpensive power connection for lamps, drives, devices, and more. These connectors install easily and without tools. Additionally, these connectors are suitable for use ourdoors and in damp areas thanks to IP67.