HARTING M12 Y-Code Circular Connectors
HARTING M12 Y-Coded Circular Connectors offer IP65/67 ratings and Cat 5 performance up to 100Mbps. The M12 Y-Coded connectors use different coding to carry out their power supply or data interface tasks. While the classic variant has a screw cap, HARTING has configured its M12 connectors with a more modern and faster push/pull locking mechanism and Y-coded inserts designed according to IEC 61076-2-113. The Y-coding is a hybrid mating face for M12 connectors, including four contacts for data transmission and four contacts for power supply. Typical applications include automation, machinery, and robotics market.
Features
- Cable mount
- Crimp termination
- Hybrid interface:
- Easy to use
- Enables higher density designs
- Increased design simplicity
- Less space required for signal and communication interface
- Over 500 mating cycles
- Polyamide (PA) housing
- Push/pull housing:
- Quick disconnect
- Time savings
- Screw locking mechanism
- Shielded
Applications
- Distribution boxes
- PLCs
- Sensors
- Vision systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage | 50V |
| Rated impulse voltage | 1.5kV |
| Rated current | 6A |
| Tightening torque | 0.6Nm |
| Operating temperature range | -40°C to +85°C |
| Cable diameter range | 5.7mm to 8.8mm |