HARTING M8 D-Coded Ethernet Connectors

HARTING M8 D-coded Ethernet Connectors offer excellent reliability and data integrity under raw field-level industrial conditions. These connectors feature a robust metal housing with continuous shielding and can supply devices with 100Mbps fast Ethernets. In comparison to the classic M12 connectors, the M8 D-coded connectors feature 30% reduced dimensions. The M8 D-coded connectors are designed to handle high bandwidths and demanding industrial conditions. These connectors support the Ethernet protocol standard IEEE 802.3 and is standardized according to PAS IEC 61076-2-114.

Features

  • Enables a consistent Ethernet connection from the cloud to the sensor level
  • Power over Ethernet (PoE) capable
  • Shielded solution
  • Small and robust design for harsh environments
  • Supports PROFINET

Applications

  • Automation
  • Ethernet-enabled I/O boxes
  • Machinery and robotics
  • Network devices:
    • Routers 
    • Switches
  • Surveillance and vision cameras

Technical Specifications

Parameters Values
Protection rating IP67
Rated voltage 50V AC and 60V DC
Rated current 4A
Operating temperature range -40°C to +85°C
Data transfer rates 10/100Mbps (Category 5)
Contact resistance ≤10mΩ