HARTING Han F+B Connectors
HARTING Han Food and Beverage (F+B) Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The Han F+B connectors feature an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. These Han F+B connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning.
Features
- Allows greater flexibility to plan, modify, and clean systems in the food industry
- Certified in accordance with Ecolab
- Connectors are many times faster in plugging compared to hard-wired solutions
- Easy-to-clean design based on standards ISO 14 159 und DIN EN 1672-2
- Enables the modularisation of machines and plants as well as the introduction of future-proof concepts
- Helps reduce downtimes in the food and beverage industry
- Hybrid contact inserts offer the ideal combination for drive solutions and Ethernet network connection
- One type of hood or housing for all types of transmission in the industrial lifelines of data, signals, and power
- Protection against water jets and aggressive cleaning agents
- Resistant to chemical cleaning agents even at high cleaning density
- Simple and quick installation of machines and facilities
Applications
- Bottling plants
- Machines for food industry
- Packaging machines
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Power range | Control range | |
| Current rating | 16A | 10A |
| Voltage rating | 400V | 250V |
| Impulse voltage rating | 6kV | 4kV |
| Operating temperature range | -40°C to +125°C | |