Aero-Electric Connector (Conesys) MIL-DTL-26482 Series 2 Bayonet Connectors
Aero-Electric Connector / Conesys MIL-DTL-26482 Series 2 Bayonet Coupling Connectors offer rear-removable crimp contact as an upgrade to MIL-DTL-26482 series 1. The series 2 connectors are intermountable and interchangeable with both solder and front-release crimp. These connectors are available in a wide range of shell materials and finish with aluminum shells in electroless nickel, olive drab cadmium, and black anodic. The other finishes of MIL-DTL-26482 series 2 include zinc cobalt, which is available upon request. These series 2 connectors are used on commercial, defense, and aerospace systems requiring general-purpose miniature cylindrical bayonet coupling connectors.
Features
- Closed-entry socket insert
- Elastomer wire sealing grommet
- Insert polarization
- Interfacial pin insert seal
- Superior contact stability
- Universal I/R tool
Applications
- Aerospace systems
- Commercial
- Marine
- Defense
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating Range (Sea Level) | 600V AC to 1000V AC (RMS) 850V DC to 1275V DC |
| Operating Temperature Range | -55°C to +200°C |
| Minimum Durability | 250 mating cycles for RFI plug (MS3475) 500 mating cycles for standard plug (MS3476) |
| Shell-to-Shell Conductivity | With RFI spring fingers, the maximum potential drop shall not exceed 5mV Without spring fingers, the maximum potential drop shall not exceed 200mV |