Aero-Electric Connector / Conesys MIL-DTL-5015 Series III Connectors are environmentally sealed, threaded coupling connectors with rear-removable crimp contacts. These connectors are designed to replace earlier solder-type connectors and are compatible with MIL-DTL-5015 series I and II, as well as MIL-DTL-83723 series II connectors. The MIL-DTL-5015 connectors support upgrades in existing systems with minimal changes. Typical applications include aerospcae, defense systems, industrial, and mass transportation.
Aero-Electric Connector (Conesys) MIL-DTL-5015 Circular Connectors
Features
- Closed-entry socket insert: guides pins into sockets for reliable connections
- Contact sizes: available in sizes 0, 4, 8, 12, and 16 for wire gauges 0AWG to 20AWG
- Elastomer wire sealing grommet: ensures sealing for a range of wire diameters
- Insert arrangements: supports 88 arrangements per MIL-STD-1651
- Insert polarization: prevents incorrect mating with alternate clocking positions
- Interfacial pin insert seal: provides individual contact sealing with moisture barriers
- Lockwiring eliminated: self-locking plugs eliminate the need for lockwires
- Shell materials: aluminum, stainless steel, and carbon steel with various finishes
- Universal I/R tool: single tool for inserting and removing contacts
Applications
- Aerospace systems
- Defense equipment
- Industrial systems
- Mass transportation systems