Aero-Electric Connector (Conesys) MIL-DTL-83723 Series III Connectors

Aero-Electric Connector / Conesys MIL-DTL-83723 Series III Connectors are versatile and robust solutions tailored for commercial, military, and aerospace applications. These connectors offer bayonet and threaded coupling options, including lanyard-release quick-disconnects. These connectors integrate the best features of MIL-DTL-26500 and NAS 1599 specifications and provide rear-release contact retention for enhanced reliability. The MIL-DTL-83723 series III connectors are designed for demanding environments and find applications in a wide range of industries due to their reliability, compact size, and robust design.

Features

  • Bayonet and threaded plugs with RFI grounding, self-locking, and quick-disconnect options
  • Enhanced durability with closed-entry socket inserts, interfacial pin insert seals, and elastomer grommets
  • Intermateable with MIL-DTL-26500 connectors (excluding threaded shell size 8)
  • Receptacle options: wall mount and jam nut with “O” ring seals for secure rear panel mounting
  • Suitable for general-purpose and engine-specific applications requiring high contact stability

Applications

  • Aerospace systems
  • Commercial aviation
  • Communication systems
  • Engine components
  • Industrial control panels
  • Marine systems
  • Military equipment
  • Space applications