Bourns AEC-Q200 Wirewound Chip Inductors

Bourns AEC-Q200 Wirewound Chip Inductors offer high quality-factor value, high current rating, and high resistance to heat/humidity. These AEC-Q200-qualified inductors feature resistance to mechanical shock and pressure. These components provide high self-resonant frequency and come with enameled copper wire. Applications of these inductors include computer, communication, instrumentation, industrial, and the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.

Features

  • Accurate dimensions for automatic placement
  • AEC-Q200 and RoHS compliant
  • Ceramic core provides stable electrical characteristics
  • High-rated current
  • High resistance to heat and humidity
  • High self-resonant frequency
  • Tight dimension tolerances for automatic placement

Application

  • Communication
  • Computer
  • Industrial
  • Instrumentation
  • Medical

Technical Specifications

Parameters Construction Current range Inductance range Operating temperature Range of SRF Size Resources (PDF)
Series
CC322522A Sealed 0.15A to 1.35A 1µH to 100µH  -40°C to +150°C 8MHz to 100MHz 3.2mm x 2.5mm x 2.2mm Datasheet
CC453232A Sealed 0.09A to 2.3A 1µH to 1000µH -40°C to +150°C 2MHz to 180MHz 4.2mm x 3.2mm x 3.2mm Datasheet
CW105550A (0402) Open 110A to 1360mA 1nH to 120nH -40°C to +125°C 1100MHz to 6000MHz 1mm x 0.55mm x 0.5mm Datasheet
CW161009A (0603) Open 130mA to 700mA 1.6nH to 390nH -40°C to +125°C 350MHz to 12500MHz

1.65mm x 1.15mm x 0.9mm

Datasheet

Bourns Wirewound Chip Inductors Product Dimensions

Bourns CC453232A Wirewound Chip Inductors Product Dimensions Bourns CC453232A Wirewound Chip Inductor Dimensions in mm/(inches)
Bourns CW105550A (0402) Wirewound Chip Inductors Product Dimensions Bourns CW105550A (0402) Wirewound Chip Inductor Dimensions in mm/(inches)