Bourns CVH252009 Series Power Chip Inductors feature a monolithic construction and are magnetically shielded to minimize radiation. These inductors have low DC resistance and come in a compact 1008 size (2.5mm x 2mm x 0.9mm). The CVH252009 inductors are RoHS compliant and can operate over a temperature range of -55°C to +125°C, including temperature rise. The inductors can withstand soldering heat up to +260°C and are designed to handle a temperature rise of 40°C at rated current. These inductors are suitable for use in DC/DC converters for various electronic devices, including smartphones, tablets, and storage devices.
Bourns CVH252009 Power Chip Inductors
Features
- Can withstand soldering heat up to +260°C
- Compact size: 1008 (2.5mm x 2mm x 0.9mm)
- Low DC resistance
- Magnetically shielded to reduce radiation
- Monolithic construction for high reliability
- Operating temperature: -55°C to +125°C
- RoHS compliant
- Storage temperature: up to +40°C at 70% RH
- Temperature rise: 40°C at rated current
Applications
- DC/DC converters:
- DVCs/DSCs
- HDDs/SSDs
- Mobile electronic devices
- Smartphones
- Tablets