Bourns SRF Common Mode Chip Inductors
Bourns SRF Series Common Mode Chip Inductors are AEC-Q200 compliant devices that come with shielded construction for low radiation. These common mode chip resistors feature Sn terminal finish with a bifilar wound that helps in reducing the self-inductive effect in standard wire wound resistors. The SRF series chip resistors can operate within the temperature range from -55°C to +125°C with a rated voltage ranging from 50VDC to 100VDC. Bourns SRF series common mode chip inductors are used in computer, communication, instrumentation, industrial, and medical applications.
Features
- AEC-Q200 compliant
- Bifilar wound
- Ferrite core with enameled copper wire
- RoHS-compliant and halogen-free
- Shielded construction for low radiation
- Sn terminal finish
Applications
- Automotive
- Electric vehicle charging
- Energy systems
- Heavy equipment
- Medical equipment
- Motor controls
- Welding equipment
Technical Specifications
| Parameters | Impedance range (Ω) | Current range (A) | Rated voltage (VDC) | DCR range (Ω) | Resources (PDF) |
|---|---|---|---|---|---|
| Series | |||||
| SRF2012A-801Y | 800 | 300m | 100 | 0.88 | Datasheet |
| SRF3216A | 90 - 2200 | 200m - 400m | 100 | 0.3 - 1.2 | Datasheet |
| SRF3225AB | 5500 | 0.1 | 50 | 3.5 | Datasheet |
| SRF3225TABM | 10,000 | 0.07 | 80 | 5.5 | Datasheet |
| SRF3225TAC | 550 - 5100 | 0.15 - 0.3 | 80 | 0.4 - 1.5 | Datasheet |
| SRF3225TAFD | 5100 | 0.15 | 80 | 1.5 | Datasheet |
| SRF4530A | 600 - 7500 | 0.2 - 0.36 | 50 | 0.5 - 1.5 | Datasheet |
| SRF4530AG | 1100 | 0.1 | 50 | 4.5 | Datasheet |