Bourns AEC-Q200 Compliant Power Inductors

Bourns AEC-Q200 Compliant Power Inductors are built using a metal alloy powder core that has a high saturation current, low DC resistance, high reliability, a wide operating temperature range, and a shielded design for less magnetic radiation. The AEC-Q200 complaint power inductors include shielded, semi-shielded and non-shielded construction and are intended for Electromagnetic Interference (EMI) filtering and power management in automotive, consumer, industrial, and telecom electronics applications that often require higher inductor reliability. These AEC-Q200 compliant, automotive-grade power inductors are typically used in power supply, DC/DC converters, lighting, driver assistance technology, and information or entertainment systems.

Features

  • AEC-Q200 compliant
  • High reliability
  • High saturation current
  • Less magnetic radiation
  • Low DC resistance
  • RoHS-compliant and halogen-free
  • Shielded, semi-shielded, and non-shielded construction

Applications

  • Automotive
    • Driver assistance technology
    • Information or entertainment systems
    • Lighting
  • Consumer
  • DC/DC converters
  • Industrial
  • Power supplies
  • Telecom electronics

Technical Specifications

Parameters Current range (A) Inductance range (µH) Shielded Operating temperature range (°C) Resources
Series
SDE 0.4 - 7.2 1 - 820 No -40 to +125 Datasheet (PDF)
SDR 0.65 - 9.5 1.5 - 1000 No -40 to +125 Datasheet (PDF)
SRF 0.21 - 27 0.43 - 6500 Yes -40 to +105
-40 to +125
-55 to +155
Datasheet (PDF)
SRN 0.25 - 12 0.47 - 470 Semi -40 to +125
-55 to +125
-55 to +150
Datasheet (PDF)
SRP 1 - 80 0.1 - 680 Yes - Datasheet (PDF)
SRR 0.2 - 11 0.68 - 1000 Yes -40 to +125
-40 to +150
-55 to +150
Datasheet (PDF)
SRU 0.42 - 7.2 1 - 330 Yes -40 to +125 Datasheet (PDF)