Bourns Surge Protective Devices (SPDs)

Bourns Surge Protective Devices (SPDs) offer protection for sensitive equipment against potential damage caused by lightning and electrical transient surges. These SPDs offered include AC Surge Protective Devices, DC Surge Protective Devices, Signal and Data Line Surge Protective Devices, and Coaxial Surge Protective Devices. The SPDs feature DIN-rail mounting for easy panel or cabinet integration and provide remote signalling options for monitoring. These devices operate within a temperature range from -40°C to +85°C and a minimum current rating of 20kA. Typical applications include antennas, computer networks, battery storage systems, control loops, transmitters, and instrumentation.

Features

  • Available for AC power, DC power, signal/data lines, and coaxial lines
  • DIN-Rail mountable for easy integration in panels/cabinets
  • Pluggable modules for simple replacement
  • Remote signalling options for monitoring
  • Standalone or modular SPD devices
  • Thermal disconnection devices for safety
  • Visual indicators for device status

Applications

  • AC Power
    • Indoor and outdoor equipment
    • Low voltage installations
    • Standardized panels and cabinets
  • Coaxial 
    • Antennas
    • CATV 
    • Computer networks
    • GPS, GSM
    • Microwave and cellular
    • WiMax
  • DC Power
    • Battery storage systems
    • DC-powered equipment
    • Photovoltaic (PV) systems
  • Signal & Data Line 
    • Control loops
    • Gigabit Ethernet and PoE networks
    • Railway electronics and signal circuits
    • Transmitter and instrumentation 

Technical Specifications

Category Operating Voltage Range Nominal Discharge Current Range Operating Temperature Range Maximum Resistance
AC Surge Protective Devices 120Vac to 690Vac 22kA to 100kA -40°C to +85°C -
DC Surge Protective Devices 12Vdc to 1500Vdc 20kA to 80kA -40°C to +85°C -
Signal and Data Line Surge Protective Devices - - -40°C to +85°C 51Ω