Bourns 1202 Hybrid Surge Protective Devices

Bourns 1202 Series Hybrid Surge Protective Devices (H-SPDs) are designed for AC infrastructure systems. These devices use a combination of Metal Oxide Varistor (MOV) and Gas Discharge Tube (GDT) technologies to provide effective surge mitigation. The 1202 surge protectors support indoor and outdoor installations and include visual status indicators. These hybrid devices operate within a temperature range from -40°C to +85°C and offer a short circuit current rating of 25kA at 230Vac. The 1202 protectors feature a compact design that enables easy integration into various electrical systems and finds applications in lightning protection and electrical infrastructure.

Features

  • Compact size
  • Combined MOV and GDT design
  • Heavy-duty surge handling
  • Low leakage current
  • Status LEDs
  • Supports indoor and outdoor use

Applications

  • Electrical infrastructures
  • Equipment and systems
  • Protection from AC power-induced problems
  • Protection from lightning
  • Service entrance, branch and OEM panels

Technical Specifications

Parameters Values
Maximum Operating Voltage 150Vac
Moisture Sensitivity Level 1
Operating Temperature Range -40°C to +85°C
Overvoltage Protection Rating 1200Vac
Short Circuit Current Rating 25kA at 230Vac

1202 Series Hybrid Surge Protective Devices Product Dimensions

Bourns 1202 Series Hybrid Surge Protective Devices Product Dimensions Dimensions in mm (inches)

Video

This TTI Tech Specs video for Bourns 1202 Series Hybrid Surge Protective Devices explains that they are specifically targeted for AC infrastructure. These devices utilize MOV and GDT technologies, provide a voltage protection rating of up to 1200Vac, and a short circuit current rating of 25kA at 230V.

See video transcript below

Video Transcript

Many people rely on coffee, soda, or energy drinks to give them a boost. While that surge can help you get through the day and get more, surges in your electrical system can really ruin your day and bring everything to a screeching halt. That’s why the Bourns 1202 series of hardwired hybrid surge protectors are type 1 protectors that are specifically targeted for AC infrastructure. Taking advantage of MOV and GDT technologies, the 1202 series have low leakage current, a voltage protection rating of up to 1200Vac, short circuit current rating of 25kA at 230V, and a nominal discharge current of 10kA. Furthermore, with an IP rating of 66 and operating temperature range from -40°C to +85°C, the Bourns 1202 series is perfect for use in many extended environments including industrial systems such as electrical infrastructure, lightning, and device protection.

View more Bourns resources