Bourns 1320 DC Surge Protective Devices

Bourns 1320 DC Power Surge Protective Devices (SPDs) are intended to protect DC power systems from lightning, voltage surges, spikes, and transient events. The 1320 DC surge protectors come with a robust design and are simple to install. These surge protectors feature an operating temperature range from -40°C to +85°C and a maximum weight of 130g/unit. General applications include DC power systems, industrial control systems, remote monitoring stations, renewable energy systems, and security systems.

Features

  • Certified to RoHS standards
  • High-energy Metal Oxide Varistor (MOV) 
  • Remote signaling system
  • Status indicator display
  • Thermal protection devices
  • User-replaceable components

Applications

  • DC power systems
  • Industrial control systems
  • Remote monitoring stations
  • Renewable energy systems
  • Security systems

Technical specifications

Parameters Values
Operating temperature range -40°C to +85°C
Maximum operating voltage range 24VDC to 150VDC
Nominal discharge current range 10kA to 20kA
Maximum weight 130g/unit
Environmental Rating IP20