Bourns 1280 IEC AC Surge Protective Devices
Bourns 1280 Series IEC AC Surge Protective Devices are built to protect power systems against high-energy surges and lightning-related transients. These devices incorporate a thermally protected MOV with a built-in disconnector to prevent overheating and failure. The 1280 series protective devices feature a maximum operating voltage of 750V and an operating temperature range from -40°C to +85°C. These protective devices come with a maximum leakage current of 0.1mA and a nominal discharge current of 20kA. Applications include all power circuits, branch panels, and EV charging stations.
Features
- Advanced thermal disconnector for enhanced safety
- Compliant with IEC/EN 61643-11 Class I and Class II standards
- High-energy Metal Oxide Varistor (MOV) technology
- High impulse current handling capability
- High short-circuit current rating
- Modular, pluggable design for easy replacement
Applications
- All power circuits
- Branch panels
- EV charging stations
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Maximum Operating Voltage | 750V |
| Maximum Leakage Current | 0.1mA |
| Nominal Discharge Current | 20kA |
| Maximum Operating Altitude | 4000m |
Video
This TTI Tech Specs video for Bourns 1280 Series IEC AC Surge Protective Devices explains their use of a thermally protected MOV with an integrated disconnector to guard against overheating, along with a modular, pluggable design that makes replacements quick and simple.
See the video transcript below
Video Transcript
Some people need coffee or an energy drink to give them that surge to start the day and that’s great for productivity, but for circuits in hazardous locations, surges can mean failure of epic proportions. Bourns Model 1280 Series AC surge protective devices can keep things in check and they’re rated for Class I and Class II hazardous locations. With an impulse current capacity up to 7.5kA, a high short-circuit current rating up to 25kA, and large surge energy capability up to 50kA per mode, you can be sure that your connected devices are absolutely protected. Furthermore, the high reliability protected MOV with Advanced Thermal Disconnector protects the switch from thermal events, and operating voltages ranging from 120V to 690V [GU1] are all available, protecting everything from domestic devices to industrial systems.