KYOCERA AVX FLEXITERM Multilayer Varistors

KYOCERA AVX FLEXITERM Multilayer Varistors (MLVs) are designed to improve mechanical flexure and temperature cycling performance. These varistors maintain electrical integrity when external forces are applied and provide up to 5mm of flexure without internal cracks. The FLEXITERM MLVs guarantee high mechanical performance and improved reliability. These varistors are AEC-Q200 qualified and available in 0603, 0805, 1206, and 1210 case sizes. The FLEXITERM varistors offer durability of 3000 cycles and a maximum clamping voltage of 67V. Typical applications include automotive and engine sensors.

Features

  • AEC-Q200 qualified
  • Flexible termination system
  • High mechanical performance guaranteed to withstand 5mm mend test
  • Improved reliability
  • Increased temperature cycling performance
  • Qualified in various case sizes
  • Reduction in circuit board flex failures
  • RoHS-compliant
  • Wide operating temperature
  • Zero derating of energy, power, and current

Applications

  • Automotive
  • Depanelization
  • Engine sensors
  • High flexure stress
  • Variable temperature

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125/150°C
Working Voltage Range 5.6Vdc to 85Vdc
Energy Rating Range 0.1J to 1.5J
Clamping Voltage Range 18V to 67V
Minimum Durability 3000 mating cycles