KYOCERA AVX Communication BUS Varistors

KYOCERA AVX Communication BUS Varistors are zinc oxide-based ceramic devices that provide transient voltage suppression and EMI/RFI attenuation. These varistors combine fast response times with the ability to handle high inrush currents and maintain low capacitance for minimal signal distortion. The COM BUS varistors feature capacitance up to 50pF and high ESD capability up to 25kV. These devices come with clamping voltage ranges from 45V to 225V and leakage current as low as 0.015μA. Applications include CAN Bus and FlexRay networks, datalines, general I/O protocols, keyboard interfaces, and sensors.

Features

  • Capacitance: up to 50pF (at 1MHz, 0.5Vrms)
  • Clamping voltage: 45V to 225V (at 1A, 8x20μs)
  • Compact footprint: case sizes 0402, 0603, 0405 array, 0612 array
  • ESD capability: up to 25kV contact discharge
  • Inrush current: up to 15A (8x20 μs pulse)
  • Leakage current: as low as 0.015μA at working voltage
  • Reliability: ≤0.1 FIT rate (failures per billion hours)
  • Response time: very fast, nanosecond level
  • Temperature range: -55°C to +125°C
  • Transient energy rating: up to 0.05J (10x1000μs)
  • Working voltage: up to 32Vdc and 25Vac

Applications

  • CAN Bus networks
  • Capacitance-sensitive automotive applications
  • Datalines
  • FlexRay networks
  • General I/O protocols
  • Keyboard interfaces
  • Sensors