KYOCERA AVX TransGuard Automotive Series Multilayer Varistors are zinc oxide–based multilayer ceramic semiconductor devices with non-linear, bi-directional voltage-current characteristics. These components combine overvoltage protection and EMI/RFI attenuation in a single surface-mount package. The TransGuard automotive series varistors feature an operating temperature range from -55°C to +125°C, and are qualified to AEC-Q200, ISO 7637-2-2004, and JASO D001-1994 standards. Applications include internal combustion engine vehicles, hybrid electric vehicles, plug-in hybrid vehicles, and commercial vehicles.
KYOCERA AVX VCAS and VGAS TransGuard Automotive Multilayer Varistors
Features
- AEC-Q200 qualified
- Bi-directional protection
- EMI/RFI attenuation
- Glass encapsulated option for harsh environments
- High current handling
- High energy absorption (load dump)
- High reliability
- ISO 7637-2-2004 compliant
- JASO D001-1994 compliant
- Multi-strike capability
- Sub-nanosecond response to ESD strike
Applications
- CAN, LIN, FLEXRAY based modules
- Commercial vehicles
- Hybrid Electric Vehicles (HEV)
- Internal Combustion Engine (ICE) vehicles
- Module load dump protection
- Motor and inductive load transient suppression
- Plug-in Hybrid Electric Vehicles (PHEV)
- Sensors