KYOCERA AVX VTA7 Varistors are high-temperature-rated, bi-directional protection devices designed for automotive and industrial applications operating at up to +175°C. These SMT-compatible varistors offer excellent ESD protection with ratings up to 30kV, along with EMI/RFI attenuation and high reliability without requiring derating over their temperature range. The VTA7 varistors are available in 0603 and 0805 case sizes, and they feature low leakage current, robust voltage handling, and proven durability, making them ideal for under-hood and high-temperature environments.
KYOCERA AVX VTA7 Varistors
Features
- +175°C rated, with no derating
- AEC Q200 qualified
- Bi-directional protection
- EMI/RFI attenuation
- ESD rated to 25kV
- High reliability
Applications
- Down hole drilling
- Under hood