Standard RJ45 Modular Jacks

Amphenol ICC

Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive.

Featured Products

Amphenol ICC FRJ Series

FRJ Connectors

Amphenol FRJ Series Connectors are available as RJ11 or RJ45 jacks. They are also available as shielded or unshielded, with Cat4 or Cat6 performance.

Amphenol RJCSE Series

RJCSE Connectors

The RJCSE Surface Mount modular jacks support Ethernet Protocols. Shielding provides increased EMI performance, and LEDs are available for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJCSE Surface Mount series of inverted modular jacks.  

Amphenol ICC RJE01 Series

RJE01 Connectors

The RJE01 inverted modular jacks with superior EMI performance support Ethernet Protocols. Shielding is available for increased EMI performance. This product specification defines the general use and performance parameters for Amphenol’s RJE01 series of inverted modular jacks.  

Amphenol ICC RJE1J Series

RJE1J Connectors

The RJE1J series of modular jack supports Ethernet Protocols. This product specification defines the general use and performance parameters for Amphenol’s RJE1J series of modular jacks.  

Amphenol ICC RJE23 Series

RJE23 Connectors

The RJE23 Top Entry, Surface Mount Modular Jack supports Ethernet Protocols. Shielding provides increased EMI performance. With shield option to provide better EMI performance. This product specification defines the general use and performance parameters for Amphenol’s RJE23 Top Entry, Surface Mount Modular Jack.

Amphenol ICC RJE37 Series

RJE37 Connectors

The RJE37 inverted modular jacks with superior EMI performance support Ethernet Protocols. Shielding is available for increased EMI performance, and LEDs for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJE37 series of right-angle RJ45 modular jacks.  

Amphenol ICC RJE56 Series

RJE56 Connectors

The RJE56 series of modular jacks supports Ethernet Protocols. This product specification defines the general use and performance parameters for Amphenol’s RJE56 series of modular jacks.  

Amphenol ICC RJE73 Series

RJE73 Connectors

The RJE73 modular jacks support Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification. High temperature reflow type LEDs suitable for IR reflow. This product specification defines the general use and performance parameters for Amphenol’s RJE73 series of modular jacks.  

 

Amphenol ICC RJE88 Series

RJE88 Connectors

Amphenol RJE88 inverted modular jacks with superior EMI performance support Ethernet Protocols. Shielding is available for increased EMI performance and LEDs for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJE88 series of inverted modular jacks.

Amphenol ICC RJHSE Series

RJHSE Connectors

The RJHSE inverted modular jacks with superior EMI performance support Ethernet Protocols. Shielding is available for increased EMI performance and LEDs for Link Activity and Network Speed verification. The RJHSE product line is IEC 60603-7 compliant. This product specification defines the general use and performance parameters for Amphenol’s RJHSE series of inverted modular jacks. 

Amphenol ICC RJLSE Series

RJLSE Connectors

Amphenol RJLSE surface mount modular jacks with superior EMI performance support Ethernet Protocols. Shielding is available for increased EMI performance. This product specification defines the general use and performance parameters for Amphenol’s RJLSE series of modular jacks.

Amphenol ICC RJSEA Series

RJSAE Connectors

The RJSAE stackable modular jacks support Ethernet Protocols. Shielding is available with and without a Ferrite filter for increased EMI performance and LEDs for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJSAE series of stackable modular jacks.

Amphenol ICC RJSBE Series

RJSBE Connectors

The RJSBE series of modular jacks supports Ethernet Protocols. Shielding is available with and without a Ferrite filter for increased EMI performance and LEDs for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJSBE series of modular jacks.  

 

Amphenol ICC RJSSE Series

RJSSE Connectors

The RJSSE Surface Mount modular jacks support Ethernet Protocols. Shielding is available for increased EMI performance and Light Pipes for Link Activity and Network Speed verification. This product specification defines the general use and performance parameters for Amphenol’s RJSSE Surface Mount series of inverted modular jacks.