Amphenol Tuchel ecomate Overmolded Standard Cable Assemblies

Amphenol Tuchel ecomate Overmolded Standard Cable Assemblies are ergonomic design that enhances ecomate long-standing functionality offered in male and female double or single-ended cordsets in silver-plated 4 and 7-position combinations. The over-molded cable assemblies are produced and tested in accordance with IPC/WHMA-A-620 specifications. These standard cables are built to exceptional quality standards, and the resulting barrier of protection provides advanced sealing capability (IP68) and prevents liquid infiltration for a range of markets including industrial control, lighting systems, electronics, and solar applications. The ecomate cables are offered in 1m, 2m, 3m, 5m, 7m, 10m, and 15m in lengths. These Standard Cable Assemblies are ideal for solar, welding, cleaning machinery, and remote control.

Features

  • -40°C to +100°C of operating temperature range
  • 500 mating cycles
  • High flexibility cable
  • Rapid screw locking coupling system
  • Resistant to a wide range of chemical fluids
  • RoHS compliant
  • Rugged plastic connector housing
  • Secure for outdoor and indoor applications
  • UV and corrosion resistant

Applications

  • Cleaning machinery
  • Heating, Ventilation, and Air Conditioning (HVAC)
  • Lighting
  • Remote control
  • Solar
  • Special machinery
  • Surveillance
  • Traffic systems
  • Welding