Amphenol Tuchel heavymate C146Q Connectors come with a modular connector line, consisting of hoods and housings, inserts and contacts to create connections in harsh environments making it robustly designed. These connectors feature a metal or plastic housing with a rated voltage of up to 690V and a rated current of 35A suitable especially for drive applications. heavymate C146Q Connectors can operate within the temperature range of -40°C to +125°C with a contact resistance of more than 5mΩ. Amphenol Tuchel heavymate C146Q Connectors with the durability of 500mating cycles are used in drives, machinery, railways and wind power.