Amphenol Tuchel heavymate is a modular connector line, consisting of hoods and housings, inserts and contacts to create connections in harsh environments when a robust design is necessary. Offering an extensive number of poles per connector (3-280), ratings up to 250A and 1000V, and different types of signal transmissions.
Amphenol Tuchel Amphenol Tuchel heavymate K Connectors
Features
- Power + signal as mixed arrangement
- Rated voltage up to 830 V
- Termination: screw, crimp
- Hybrid interconnections
- Cost effective
- Voltage up to 1000V
- VDE, UL, CSA approvals
- Vibration proof
- IP65 to IP68
- Corrosion resistance
- Robust